Image for IXD1702D501PR-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXD1702D501PR-G

DigiKey Part Number
269-IXD1702D501PR-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXD1702D501PR-G
Description
IC REG LINEAR 5V 600MA SOT89-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Current Limit, Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
810mV @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.0000,38260 €6.886,80 €
Unit Price without VAT:0,38260 €
Unit Price with VAT:0,45529 €