
IXD1702D331PR-G | |
|---|---|
DigiKey Part Number | 269-IXD1702D331PR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXD1702D331PR-G |
Description | IC REG LINEAR 3.3V 600MA SOT89-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 1.2mV @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,37957 € | 6.832,26 € |
| Unit Price without VAT: | 0,37957 € |
|---|---|
| Unit Price with VAT: | 0,45169 € |

