
IXD1504A3017R-G | |
|---|---|
DigiKey Part Number | 269-IXD1504A3017R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXD1504A3017R-G |
Description | IC REG LINEAR 3V 150MA USPN-4B02 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPN-4B02 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.67V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 1.5 µA |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFDFN |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package USPN-4B02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,17015 € | 6.806,00 € |
| Unit Price without VAT: | 0,17015 € |
|---|---|
| Unit Price with VAT: | 0,20248 € |

