
IXD1504A1617R-G | |
|---|---|
DigiKey Part Number | 269-IXD1504A1617R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXD1504A1617R-G |
Description | IC REG LIN 1.6V 150MA USPN-4B02 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPN-4B02 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN | |
Supplier Device Package | USPN-4B02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,17015 € | 6.806,00 € |
| Unit Price without VAT: | 0,17015 € |
|---|---|
| Unit Price with VAT: | 0,20248 € |

