
IXD1504A1419R-G | |
|---|---|
DigiKey Part Number | 269-IXD1504A1419R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXD1504A1419R-G |
Description | IC REG LINEAR 1.4V 150MA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 1.4V |
Mfr | Voltage Dropout (Max) 1.72V @ 150mA |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Current - Quiescent (Iq) 1.27 µA |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42.000 | 0,17015 € | 7.146,30 € |
| Unit Price without VAT: | 0,17015 € |
|---|---|
| Unit Price with VAT: | 0,20248 € |

