IXD1415FF01MR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: 0,32721 €
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: 0,32721 €
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: 0,32721 €
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: 0,32721 €
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: 0,32721 €
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: 0,32721 €
Datasheet
Image for IXD1415FF01MR-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXD1415FF01MR-G

DigiKey Part Number
269-IXD1415FF01MR-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXD1415FF01MR-G
Description
IC REG LINEAR 1.8V/2.8V SOT-26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-6
Voltage - Output (Min/Fixed)
1.8V, 2.8V
Supplier Device Package
SOT-26
Voltage Dropout (Max)
0.15V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXD1415AA01MR-GZilog0269-IXD1415AA01MR-GTR-ND0,32721 €Parametric Equivalent
IXD1415BB01MR-GZilog0269-IXD1415BB01MR-GTR-ND0,32721 €Parametric Equivalent
IXD1415CC01MR-GZilog0269-IXD1415CC01MR-GTR-ND0,32721 €Parametric Equivalent
IXD1415DD01MR-GZilog0269-IXD1415DD01MR-GTR-ND0,32721 €Parametric Equivalent
IXD1415GG01MR-GZilog0269-IXD1415GG01MR-GTR-ND0,32721 €Parametric Equivalent
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
21.0000,32721 €6.871,41 €
Unit Price without VAT:0,32721 €
Unit Price with VAT:0,38938 €