
IXD1415EEE87R-G | |
|---|---|
DigiKey Part Number | 269-IXD1415EEE87R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXD1415EEE87R-G |
Description | IC REG LINEAR 200MA/200MA USPN-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive 2 Output 200mA, 200mA USPN-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | - | |
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | USPN-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,33133 € | 6.626,60 € |
| Unit Price without VAT: | 0,33133 € |
|---|---|
| Unit Price with VAT: | 0,39428 € |

