IXD1415CC35MR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: 0,32721 €
Datasheet
Image for IXD1415CC35MR-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXD1415CC35MR-G

DigiKey Part Number
269-IXD1415CC35MR-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXD1415CC35MR-G
Description
IC REG LINEAR 1.5V/2.6V SOT-26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-6
Voltage - Output (Min/Fixed)
1.5V, 2.6V
Supplier Device Package
SOT-26
Voltage Dropout (Max)
0.26V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXD1415HH35MR-GZilog0269-IXD1415HH35MR-GTR-ND0,32721 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21.0000,32721 €6.871,41 €
Unit Price without VAT:0,32721 €
Unit Price with VAT:0,38938 €