
IXD1415AA31MR-G | |
---|---|
DigiKey Part Number | 269-IXD1415AA31MR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXD1415AA31MR-G |
Description | IC REG LINEAR 1.2V/2.8V SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
Quantity | Unit Price | Ext Price |
---|---|---|
21.000 | 0,29210 € | 6.134,10 € |
Unit Price without VAT: | 0,29210 € |
---|---|
Unit Price with VAT: | 0,34760 € |