Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IXD1415AA06MR-G | |
|---|---|
DigiKey Part Number | 269-IXD1415AA06MR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXD1415AA06MR-G |
Description | IC REG LINEAR 1.8V/3.3V SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA SOT-26 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package SOT-26 |
Voltage Dropout (Max) 0.15V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXD1415BB06MR-G | Zilog | 0 | 269-IXD1415BB06MR-GTR-ND | 0,32721 € | Parametric Equivalent |
| IXD1415CC06MR-G | Zilog | 0 | 269-IXD1415CC06MR-GTR-ND | 0,32721 € | Parametric Equivalent |
| IXD1415DD06MR-G | Zilog | 0 | 269-IXD1415DD06MR-GTR-ND | 0,32721 € | Parametric Equivalent |
| IXD1415EE06MR-G | Zilog | 0 | 269-IXD1415EE06MR-GTR-ND | 0,32721 € | Parametric Equivalent |
| IXD1415GG06MR-G | Zilog | 0 | 269-IXD1415GG06MR-GTR-ND | 0,32721 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,32721 € | 6.871,41 € |
| Unit Price without VAT: | 0,32721 € |
|---|---|
| Unit Price with VAT: | 0,38938 € |

