EZ80L92AZ050SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 6
Unit Price: 15,03000 €
Datasheet
eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 50MHz ROMless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 50MHz ROMless
100-QFP

EZ80L92AZ050SC

DigiKey Part Number
269-3170-ND
Manufacturer
Manufacturer Product Number
EZ80L92AZ050SC
Description
IC MCU 8BIT ROMLESS 100LQFP
Customer Reference
Detailed Description
eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 50MHz ROMless
Datasheet
 Datasheet
EDA/CAD Models
EZ80L92AZ050SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DMA, WDT
Mfr
Number of I/O
24
Series
Program Memory Type
ROMless
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
eZ80
Mounting Type
Surface Mount
Core Size
8-Bit
Package / Case
100-LQFP
Speed
50MHz
Base Product Number
Connectivity
EBI/EMI, I2C, IrDA, SPI, UART/USART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EZ80L92AZ050SGZilog6269-3878-ND15,03000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types