


EZ80F92AZ020EC | |
|---|---|
DigiKey Part Number | 269-3200-ND |
Manufacturer | |
Manufacturer Product Number | EZ80F92AZ020EC |
Description | IC MCU 8BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 20MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | EZ80F92AZ020EC Models |
Category | Number of I/O 24 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bag | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor eZ80 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Package / Case 100-LQFP |
Connectivity I2C, IrDA, SPI, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, POR, WDT |

