eZ80 Microprocessor IC eZ80® Acclaim!® 1 Core, 8-Bit 50MHz 100-VQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
eZ80 Microprocessor IC eZ80® Acclaim!® 1 Core, 8-Bit 50MHz 100-VQFP (14x14)
100-QFP

EZ80190AZ050EC

DigiKey Part Number
269-3123-ND
Manufacturer
Manufacturer Product Number
EZ80190AZ050EC
Description
IC MPU EZ80 50MHZ 100VQFP
Customer Reference
Detailed Description
eZ80 Microprocessor IC eZ80® Acclaim!® 1 Core, 8-Bit 50MHz 100-VQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
EZ80190AZ050EC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
eZ80
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
50MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-VQFP (14x14)
Additional Interfaces
I2C, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types