
CB 5R5224 HF-ZJP | |
|---|---|
DigiKey Part Number | 4688-CB5R5224HF-ZJP-ND |
Manufacturer | Zhi Feng Wei Technology |
Manufacturer Product Number | CB 5R5224 HF-ZJP |
Description | CAP 0.22F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zhi Feng Wei Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,77820 € | 38,91 € |
| 200 | 0,66985 € | 133,97 € |
| 600 | 0,60950 € | 365,70 € |
| 1.000 | 0,58718 € | 587,18 € |
| 2.600 | 0,55312 € | 1.438,11 € |
| 5.000 | 0,53455 € | 2.672,75 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



