Direct

YRM33F2BBBNN | |
|---|---|
DigiKey Part Number | YRM33F2BBBNN-ND |
Manufacturer | |
Manufacturer Product Number | YRM33F2BBBNN |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5CBLKBLKEF0 | E-Switch | 3.334 | EG1528-ND | 2,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,96687 € | 1.966,87 € |
| Unit Price without VAT: | 1,96687 € |
|---|---|
| Unit Price with VAT: | 2,34058 € |


