Direct
Similar

WRG32F2BBRLN | |
|---|---|
DigiKey Part Number | CH787-ND |
Manufacturer | |
Manufacturer Product Number | WRG32F2BBRLN |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Neon, Red |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Switch Function | Operating Temperature -20°C ~ 65°C |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5BBLKREDEF1 | E-Switch | 284 | EG1530-ND | 3,03000 € | Direct |
| R2101C2NBR | APEM Inc. | 0 | 679-1160-ND | 1,53041 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66007 € | 1.660,07 € |
| Unit Price without VAT: | 1,66007 € |
|---|---|
| Unit Price with VAT: | 1,97548 € |



