Direct

PACA-4000 | |
|---|---|
DigiKey Part Number | CH180-ND |
Manufacturer | |
Manufacturer Product Number | PACA-4000 |
Description | SWITCH THUMBWHEEL BCD 0.1A 50V |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 50VAC/DC Panel Mount, Snap-In |
Category | Contact Rating @ Voltage 0.1A @ 50VAC/DC |
Manufacturer ZF Electronics | Contact Finish Gold Alloy |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Card Edge/Solder Pad with Component Mounting |
Part Status Obsolete | End Caps Sold Separately |
Output Code BCD | Section Width 0.300" (7.62mm) |
Read Out 0 ~ 9 | Operating Temperature -20°C ~ 80°C |
Number of Sections 1 | Depth Behind Flange 34.50mm |
Display Characters - Height 0.120" (3.00mm) | Housing Material Polyphenylene Oxide (PPO) |
Actuator Type Pushwheel | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PICOD131ALD2 | APEM Inc. | 0 | PICOD131ALD2-ND | 15,92370 € | Direct |


