PACA-3100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


APEM Inc.
In Stock: 40
Unit Price: 21,43000 €
Datasheet
Thumbwheel Switch BCD 0.1A @ 50VAC/DC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACA-3100

DigiKey Part Number
CH685-ND
Manufacturer
Manufacturer Product Number
PACA-3100
Description
SWITCH THUMBWHEEL BCD 0.1A 50V
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 50VAC/DC Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold Alloy
Manufacturer
ZF Electronics
Mounting Type
Panel Mount, Snap-In
Series
Termination Style
Card Edge/Solder Pad
Packaging
Bulk
End Caps
Included
Part Status
Obsolete
Section Width
0.300" (7.62mm)
Output Code
BCD
Panel Cutout Dimensions
Rectangular - 14.30mm x 10.92mm
Read Out
0 ~ 9
Operating Temperature
-20°C ~ 80°C
Number of Sections
1
Depth Behind Flange
24.00mm
Display Characters - Height
0.120" (3.00mm)
Housing Material
Polyphenylene Oxide (PPO)
Actuator Type
Pushwheel
Color
Black
Contact Rating @ Voltage
0.1A @ 50VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PICOD131AK2APEM Inc.40679-3560-ND21,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes