Thumbwheel Switch Octal 0.1A @ 50VAC/DC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PABA-3000

DigiKey Part Number
CH683-ND
Manufacturer
Manufacturer Product Number
PABA-3000
Description
SWITCH THUMBWHEEL OCTAL 0.1A 50V
Customer Reference
Detailed Description
Thumbwheel Switch Octal 0.1A @ 50VAC/DC Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Output Code
Octal
Read Out
0 ~ 7
Number of Sections
1
Display Characters - Height
0.120" (3.00mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 50VAC/DC
Contact Material
-
Contact Finish
Gold Alloy
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.300" (7.62mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-20°C ~ 80°C
Depth Behind Flange
24.00mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.