
MP201902 | |
|---|---|
DigiKey Part Number | CH408-ND |
Manufacturer | |
Manufacturer Product Number | MP201902 |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Rectangular, Wire Leads |
Category | Actuator Material Magnet |
Manufacturer ZF Electronics | Termination Style Wire Leads |
Series | Must Operate 10.16mm |
Packaging Bulk | Must Release 22.86mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Rectangular, Wire Leads |
Output Type SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,23570 € | 623,57 € |
| Unit Price without VAT: | 6,23570 € |
|---|---|
| Unit Price with VAT: | 7,42048 € |

