Similar

MP201702 | |
|---|---|
DigiKey Part Number | CH403-ND |
Manufacturer | |
Manufacturer Product Number | MP201702 |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder |
Category | Actuator Material Magnet |
Manufacturer ZF Electronics | Termination Style Wire Leads |
Series | Must Operate 3.81mm |
Packaging Bulk | Must Release 12.70mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Cylinder |
Output Type SPST-NC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK03-1B90C-500W | Standex-Meder Electronics | 290 | 374-1029-ND | 4,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,15990 € | 615,99 € |
| Unit Price without VAT: | 6,15990 € |
|---|---|
| Unit Price with VAT: | 7,33028 € |


