
MP200703 | |
|---|---|
DigiKey Part Number | CH710-ND |
Manufacturer | |
Manufacturer Product Number | MP200703 |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 3.81mm | |
Must Release | 12.70mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,25330 € | 1.325,33 € |
| Unit Price without VAT: | 13,25330 € |
|---|---|
| Unit Price with VAT: | 15,77143 € |











