
M81H-0500 | |
|---|---|
DigiKey Part Number | M81H-0500-ND |
Manufacturer | |
Manufacturer Product Number | M81H-0500 |
Description | SWITCH PUSH SPST-NO 0.1A 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Category | Current Rating (Amps) 100mA (AC/DC) |
Mfr | Voltage Rating - AC 28 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap White |
Type Keyswitch | Termination Style PC Pin |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function Off-Mom | Electrical Life 10,000,000 Cycles |

