Image for KDH3ALA2GBB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDH3ALA2GBB

DigiKey Part Number
85-KDH3ALA2GBB-ND
Manufacturer
Manufacturer Product Number
KDH3ALA2GBB
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC), 10A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Green
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Neon, Green
Packaging
Bulk
Illumination Voltage (Nominal)
110 VAC
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 20.00mm Dia
Switch Function
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
Base Product Number
Actuator Type
Round - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,44342 €3.443,42 €
Manufacturers Standard Package
Unit Price without VAT:3,44342 €
Unit Price with VAT:4,09767 €