Similar
Similar
Similar
Similar
Similar
Similar
Similar

GPTCRM11 | |
|---|---|
DigiKey Part Number | GPTCRM11-ND |
Manufacturer | |
Manufacturer Product Number | GPTCRM11 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer ZF Electronics | Operating Force 158gf |
Series | Release Force 43gf |
Packaging Bulk | Operating Position 1.172" (29.8mm) |
Part Status Active | Pretravel 0.106" (2.7mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature 0°C ~ 55°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZ-2RDS-A2-S | Honeywell Sensing and Productivity Solutions | 338 | 480-2429-ND | 40,31000 € | Similar |
| BZ-2RW80288-A2 | Honeywell Sensing and Productivity Solutions | 173 | 480-4641-ND | 16,01000 € | Similar |
| BZ-2RW822244-A2 | Honeywell Sensing and Productivity Solutions | 169 | 480-6361-ND | 35,86000 € | Similar |
| BZ-2RW822T | Honeywell Sensing and Productivity Solutions | 286 | 480-4664-ND | 25,45000 € | Similar |
| BZ-2RW825-A2 | Honeywell Sensing and Productivity Solutions | 150 | 480-4671-ND | 38,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,40405 € | 6.723,24 € |
| Unit Price without VAT: | 8,40405 € |
|---|---|
| Unit Price with VAT: | 10,00082 € |








