
GPTCLR01 | |
---|---|
DigiKey Part Number | 2266-GPTCLR01-ND |
Manufacturer | |
Manufacturer Product Number | GPTCLR01 |
Description | SWITCH LEVER SPDT 15A SCREW TERM |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal |