Image for GPTBNA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPTBNA01

DigiKey Part Number
2266-GPTBNA01-ND
Manufacturer
Manufacturer Product Number
GPTBNA01
Description
SWITCH SNAP SPDT 20A SCREW TERM
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Filter Similar Products
Category
Switch Function
On-Mom
Manufacturer
ZF Electronics
Current Rating (Amps)
20A (AC)
Series
Voltage Rating - AC
125 V
Packaging
Bulk
Actuator Type
Round (Pin Plunger)
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPDT
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.