
GPTBLS01 | |
|---|---|
DigiKey Part Number | 2266-GPTBLS01-ND |
Manufacturer | |
Manufacturer Product Number | GPTBLS01 |
Description | SWITCH SNAP SPDT 20A SCREW TERM |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Switch Function On-Mom |
Manufacturer ZF Electronics | Current Rating (Amps) 20A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Lever, Straight |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPDT | Termination Style Screw Terminal |

