
E78-30A | |
|---|---|
DigiKey Part Number | CH569-ND |
Manufacturer | |
Manufacturer Product Number | E78-30A |
Description | SWITCH SNAP ACT DPDT 0.1A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Features Pull On Lock |
Packaging Bulk | Operating Force 757gf |
Part Status Active | Operating Position 0.610" (15.5mm) |
Circuit DPDT | Pretravel 0.125" (3.2mm) |
Switch Function On-Mom | Differential Travel 0.075" (1.9mm) |
Current Rating (Amps) 100mA (AC) | Overtravel 0.100" (2.54mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Push-Pull Plunger | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,33809 € | 8.338,09 € |
| Unit Price without VAT: | 8,33809 € |
|---|---|
| Unit Price with VAT: | 9,92233 € |

