
E72-40HT | |
|---|---|
DigiKey Part Number | CH391-ND |
Manufacturer | |
Manufacturer Product Number | E72-40HT |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Wire Leads |
Series | Operating Force 67gf |
Packaging Bulk | Operating Position 0.595" (15.13mm) |
Part Status Active | Pretravel 0.275" (7.0mm) |
Circuit SPDT | Differential Travel 0.025" (0.6mm) |
Switch Function On-Mom | Overtravel 0.100" (2.54mm) |
Current Rating (Amps) 10A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,61474 € | 10.614,74 € |
| Unit Price without VAT: | 10,61474 € |
|---|---|
| Unit Price with VAT: | 12,63154 € |

