
E63-50H | |
|---|---|
DigiKey Part Number | CH384-ND |
Manufacturer | |
Manufacturer Product Number | E63-50H |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Actuator Type Lever, Straight |
Manufacturer ZF Electronics | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.093" (2.3mm) |
Packaging Bulk | Operating Force 9.000gf |
Part Status Obsolete | Operating Position 0.350" (8.9mm) |
Circuit SPDT | Pretravel 0.416" (10.6mm) |
Switch Function On-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 100mA (AC), 250mA (DC) | Overtravel 0.050" (1.27mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB3C-B1MC | ZF Electronics | 0 | DB3C-B1MC-ND | 1,58074 € | Direct |


