Similar

E62-60H | |
|---|---|
DigiKey Part Number | CH547-ND |
Manufacturer | |
Manufacturer Product Number | E62-60H |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Solder Lug |
Series | Operating Force 20gf |
Packaging Bulk | Operating Position 0.350" (8.9mm) |
Part Status Obsolete | Pretravel 0.416" (10.6mm) |
Circuit SPDT | Differential Travel 0.050" (1.3mm) |
Switch Function On-Mom | Overtravel 0.050" (1.27mm) |
Current Rating (Amps) 10A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB2C-A1MC | ZF Electronics | 0 | DB2C-A1MC-ND | 1,51826 € | Direct |
| ZM50E10L01 | Honeywell Sensing and Productivity Solutions | 0 | ZM50E10L01-ND | 1,33859 € | Similar |



