
E62-30K | |
|---|---|
DigiKey Part Number | CH378-ND |
Manufacturer | |
Manufacturer Product Number | E62-30K |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Operating Force 65gf |
Packaging Bulk | Operating Position 0.571" (14.5mm) |
Part Status Obsolete | Pretravel 0.114" (2.9mm) |
Circuit SPDT | Differential Travel 0.015" (0.38mm) |
Switch Function On-Mom | Overtravel 0.019" (0.48mm) |
Current Rating (Amps) 10A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB2CB1RC | ZF Electronics | 0 | DB2CB1RC-ND | 1,63596 € | Direct |


