Similar
Similar
Similar
Similar
Similar
Similar
Similar

E62-30A | |
|---|---|
DigiKey Part Number | CH377-ND |
Manufacturer | |
Manufacturer Product Number | E62-30A |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Operating Force 212gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Obsolete | Pretravel 0.030" (0.8mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 10A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB2CB1AA | ZF Electronics | 0 | DB2CB1AA-ND | 1,25442 € | Direct |
| 11SM608-H4 | Honeywell Sensing and Productivity Solutions | 0 | 480-3959-ND | 7,59600 € | Similar |
| ABS1110509 | Panasonic Industry | 0 | 255-2019-ND | 1,77260 € | Similar |
| ABS1110513 | Panasonic Industry | 123 | 255-5475-ND | 2,40000 € | Similar |
| AV38023 | Panasonic Industry | 0 | AV38023-ND | 0,58690 € | Similar |











