E62-10K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ZF Electronics
In Stock: 0
Unit Price: 1,62296 €
Datasheet

Similar


Omron Electronics Inc-EMC Div
In Stock: 1.412
Unit Price: 3,65000 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1,33859 €
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E62-10K

DigiKey Part Number
CH114-ND
Manufacturer
Manufacturer Product Number
E62-10K
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
ZF Electronics
Termination Style
Solder Lug
Series
Operating Force
65gf
Packaging
Bulk
Operating Position
0.571" (14.5mm)
Part Status
Obsolete
Pretravel
0.114" (2.9mm)
Circuit
SPDT
Differential Travel
0.015" (0.38mm)
Switch Function
On-Mom
Overtravel
0.019" (0.48mm)
Current Rating (Amps)
10A (AC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Roller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB2CA1RCZF Electronics0DB2CA1RC-ND1,62296 €Direct
SS-10GL2Omron Electronics Inc-EMC Div1.412SW1479-ND3,65000 €Similar
ZM50E10L01Honeywell Sensing and Productivity Solutions0ZM50E10L01-ND1,33859 €Similar
Obsolete
This product is no longer manufactured. View Substitutes