
E62-00H | |
|---|---|
DigiKey Part Number | CH111-ND |
Manufacturer | |
Manufacturer Product Number | E62-00H |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.093" (2.3mm) |
Series | Operating Force 56gf |
Packaging Bulk | Operating Position 0.350" (8.9mm) |
Part Status Obsolete | Pretravel 0.144" (3.66mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 10A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight |



