Similar
Similar

E61-10H | |
|---|---|
DigiKey Part Number | CH106-ND |
Manufacturer | |
Manufacturer Product Number | E61-10H |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Lever, Straight |
Manufacturer ZF Electronics | Mounting Type Chassis Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Operating Force 27gf |
Part Status Obsolete | Operating Position 0.350" (8.9mm) |
Circuit SPDT | Pretravel 0.144" (3.66mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB1C-A1LC | ZF Electronics | 0 | DB1C-A1LC-ND | 1,53041 € | Direct |
| MS0850503F025S1A | E-Switch | 0 | EG4545-ND | 1,37000 € | Similar |
| ZM50E10L01 | Honeywell Sensing and Productivity Solutions | 0 | ZM50E10L01-ND | 1,70192 € | Similar |




