
E61-00A | |
|---|---|
DigiKey Part Number | CH103-ND |
Manufacturer | |
Manufacturer Product Number | E61-00A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer ZF Electronics | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.093" (2.3mm) |
Packaging Bulk | Operating Force 90gf |
Part Status Obsolete | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.030" (0.8mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB1CB1AA | ZF Electronics | 2.716 | CH885-ND | 2,21000 € | Direct |
| HAMS0004 | C&K | 4.283 | CKN10391-ND | 3,34000 € | Similar |
| MS0850500F150C1A | E-Switch | 0 | EG4536-ND | 0,84289 € | Similar |




