
E53-00R | |
|---|---|
DigiKey Part Number | CH152-ND |
Manufacturer | |
Manufacturer Product Number | E53-00R |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Side Rotary, Wire | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Clockwise Rotation | |
Operating Force | 0.101gfm | |
Release Force | - | |
Operating Position | 15° | |
Pretravel | 15° | |
Differential Travel | 3° | |
Overtravel | 17° | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |

