
E51-60E | |
|---|---|
DigiKey Part Number | CH539-ND |
Manufacturer | |
Manufacturer Product Number | E51-60E |
Description | SWITCH SNAP ACTION SPDT 6A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Side Rotary, Wire | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Counterclockwise Operation Only | |
Operating Force | 0.101gfm | |
Release Force | - | |
Operating Position | 15° | |
Pretravel | 15° | |
Differential Travel | 3° | |
Overtravel | 17° | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |

