
E51-00B | |
|---|---|
DigiKey Part Number | CH146-ND |
Manufacturer | |
Manufacturer Product Number | E51-00B |
Description | SWITCH SNAP ACTION SPDT 6A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Solder Lug |
Series | Features Clockwise Rotation |
Packaging Bulk | Operating Force 0.101gfm |
Part Status Obsolete | Operating Position 15° |
Circuit SPDT | Pretravel 15° |
Switch Function On-Mom | Differential Travel 3° |
Current Rating (Amps) 6A (AC) | Overtravel 17° |
Voltage Rating - AC 250 V | Electrical Life 6,000 Cycles |
Actuator Type Side Rotary, Wire | Operating Temperature -40°C ~ 85°C |

