
E23-85HX | |
|---|---|
DigiKey Part Number | CH348-ND |
Manufacturer | |
Manufacturer Product Number | E23-85HX |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 6.000gf |
Packaging Bulk | Operating Position 0.600" (15.2mm) |
Part Status Obsolete | Pretravel 0.500" (12.7mm) |
Circuit SPDT | Differential Travel 0.100" (2.54mm) |
Switch Function On-Mom | Overtravel 0.312" (7.9mm) |
Current Rating (Amps) 5A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight |


