
E23-55HX | |
|---|---|
DigiKey Part Number | CH347-ND |
Manufacturer | |
Manufacturer Product Number | E23-55HX |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 10gf |
Packaging Bulk | Operating Position 0.600" (15.2mm) |
Part Status Obsolete | Pretravel 0.300" (7.6mm) |
Circuit SPDT | Differential Travel 0.065" (1.7mm) |
Switch Function On-Mom | Overtravel 0.187" (4.75mm) |
Current Rating (Amps) 5A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight |


