
E23-50KX | |
|---|---|
DigiKey Part Number | 2266-E23-50KX-ND |
Manufacturer | |
Manufacturer Product Number | E23-50KX |
Description | SWITCH ROLLER SPDT 5A QC TERM |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Switch Function On-Mom |
Manufacturer ZF Electronics | Current Rating (Amps) 5A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Lever, Roller |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPDT | Termination Style Quick Connect - 0.187" (4.7mm) |

