
E23-00A | |
|---|---|
DigiKey Part Number | CH343-ND |
Manufacturer | |
Manufacturer Product Number | E23-00A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 170gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Obsolete | Pretravel 0.047" (1.2mm) |
Circuit SPDT | Differential Travel 0.010" (0.25mm) |
Switch Function On-Mom | Overtravel 0.050" (1.27mm) |
Current Rating (Amps) 5A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15T16-EZ200A01-K | Honeywell Sensing and Productivity Solutions | 0 | V15T16-EZ200A01-K-ND | 2,52845 € | Similar |
| V15T16-EZ200A05-K | Honeywell Sensing and Productivity Solutions | 0 | V15T16-EZ200A05-K-ND | 2,92080 € | Similar |
| V15T22-CZ200-K | Honeywell Sensing and Productivity Solutions | 0 | V15T22-CZ200-K-ND | 2,51783 € | Similar |






