Similar

E22-50K | |
|---|---|
DigiKey Part Number | CH339-ND |
Manufacturer | |
Manufacturer Product Number | E22-50K |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Actuator Type Lever, Roller |
Manufacturer ZF Electronics | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Operating Force 35gf |
Part Status Obsolete | Operating Position 0.806" (20.5mm) |
Circuit SPDT | Pretravel 0.125" (3.2mm) |
Switch Function On-Mom | Differential Travel 0.030" (0.76mm) |
Current Rating (Amps) 3A (AC), 100mA (DC) | Overtravel 0.085" (2.16mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V7-1C17E9-207 | Honeywell Sensing and Productivity Solutions | 0 | 480-3186-ND | 3,27630 € | Similar |



