Similar

E22-50HX | |
|---|---|
DigiKey Part Number | CH337-ND |
Manufacturer | |
Manufacturer Product Number | E22-50HX |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Actuator Type Lever, Straight |
Manufacturer ZF Electronics | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Operating Force 8.000gf |
Part Status Obsolete | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.125" (3.2mm) |
Switch Function On-Mom | Differential Travel 0.030" (0.76mm) |
Current Rating (Amps) 3A (AC), 100mA (DC) | Overtravel 0.085" (2.16mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15H22-CZ300A02-K | Honeywell Sensing and Productivity Solutions | 0 | V15H22-CZ300A02-K-ND | 3,89892 € | Similar |



