E22-00AX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 3,18050 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 3,57315 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 3,16741 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 965
Unit Price: 7,21000 €
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E22-00AX

DigiKey Part Number
CH335-ND
Manufacturer
Manufacturer Product Number
E22-00AX
Description
SWITCH SNAP ACTION SPDT 3A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
ZF Electronics
Mounting Type
Chassis Mount
Series
Termination Style
Quick Connect - 0.187" (4.7mm)
Packaging
Bulk
Operating Force
15gf
Part Status
Obsolete
Operating Position
0.579" (14.7mm)
Circuit
SPDT
Pretravel
0.047" (1.2mm)
Switch Function
On-Mom
Differential Travel
0.010" (0.25mm)
Current Rating (Amps)
3A (AC), 100mA (DC)
Overtravel
0.050" (1.27mm)
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V15T16-EZ200A01-KHoneywell Sensing and Productivity Solutions0V15T16-EZ200A01-K-ND3,18050 €Similar
V15T16-EZ200A05-KHoneywell Sensing and Productivity Solutions0V15T16-EZ200A05-K-ND3,57315 €Similar
V15T22-CZ200-KHoneywell Sensing and Productivity Solutions0V15T22-CZ200-K-ND3,16741 €Similar
V7-5F17D8Honeywell Sensing and Productivity Solutions965480-2361-ND7,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes