
E21-00AX | |
|---|---|
DigiKey Part Number | CH970-ND |
Manufacturer | |
Manufacturer Product Number | E21-00AX |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer ZF Electronics | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Operating Force 15gf |
Part Status Obsolete | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.010" (0.25mm) |
Current Rating (Amps) 100mA (AC), 250mA (DC) | Overtravel 0.050" (1.27mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D419-R1AA-G2 | ZF Electronics | 0 | D419-R1AA-ND | 2,95075 € | Direct |
| V15T16-EZ200A01-K | Honeywell Sensing and Productivity Solutions | 0 | V15T16-EZ200A01-K-ND | 2,52845 € | Similar |
| V15T16-EZ200A05-K | Honeywell Sensing and Productivity Solutions | 0 | V15T16-EZ200A05-K-ND | 2,92080 € | Similar |
| V15T22-CZ200-K | Honeywell Sensing and Productivity Solutions | 0 | V15T22-CZ200-K-ND | 2,51783 € | Similar |





