Switch DPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E20-50H

DigiKey Part Number
CH506-ND
Manufacturer
Manufacturer Product Number
E20-50H
Description
SWITCH SNAP ACTION DPDT 20A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
ZF Electronics
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
285gf
Packaging
Bulk
Operating Position
0.437" (11.1mm)
Part Status
Active
Pretravel
0.600" (15.24mm)
Circuit
DPDT
Differential Travel
0.080" (2.0mm)
Switch Function
On-Mom
Overtravel
0.156" (3.96mm)
Current Rating (Amps)
20A (AC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 105°C
Actuator Type
Lever, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0089,18246 €9.255,92 €
Unit Price without VAT:9,18246 €
Unit Price with VAT:10,92713 €